LEDS2M-360-01 | |
---|---|
DigiKey Part Number | LEDS2M-360-01-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-360-01 |
Description | LED SPACER MOLDED (T1 3/4) .360" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.360" (9.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-360-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.360" (9.14mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.36000 | ¥6.36 |
10 | ¥4.19400 | ¥41.94 |
100 | ¥2.77500 | ¥277.50 |
1,000 | ¥2.14270 | ¥2,142.70 |
5,000 | ¥1.80706 | ¥9,035.30 |
10,000 | ¥1.74253 | ¥17,425.30 |