MAX3058ASA+T | ||
---|---|---|
DigiKey Part Number | MAX3058ASA+TR-ND - Tape & Reel (TR) MAX3058ASA+CT-ND - Cut Tape (CT) MAX3058ASA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3058ASA+T | |
Description | IC TRANSCEIVER FULL 1/1 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3058ASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.53300 | ¥215.33 |
25 | ¥20.31640 | ¥507.91 |
100 | ¥17.30860 | ¥1,730.86 |
250 | ¥16.25188 | ¥4,062.97 |
500 | ¥14.22040 | ¥7,110.20 |
1,000 | ¥11.78263 | ¥11,782.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.97002 | ¥27,425.05 |
5,000 | ¥10.56372 | ¥52,818.60 |