LEDS2M-240-01 | ||
---|---|---|
DigiKey Part Number | RP897-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS2M-240-01 | |
Description | LED SPACER MOLDED (T1 3/4) .240" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.240" (6.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS2M-240-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.240" (6.10mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥4.03700 | ¥40.37 |
100 | ¥2.66870 | ¥266.87 |
1,000 | ¥2.06022 | ¥2,060.22 |
5,000 | ¥1.73756 | ¥8,687.80 |
10,000 | ¥1.67551 | ¥16,755.10 |