LEDS2M-180-01 | |
---|---|
DigiKey Part Number | RP896-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-180-01 |
Description | LED SPACER MOLDED (T1 3/4) .180" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.180" (4.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-180-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.180" (4.57mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥4.03700 | ¥40.37 |
100 | ¥2.66870 | ¥266.87 |
1,000 | ¥2.06022 | ¥2,060.22 |
2,000 | ¥1.86166 | ¥3,723.32 |
5,000 | ¥1.73756 | ¥8,687.80 |
10,000 | ¥1.67551 | ¥16,755.10 |
25,000 | ¥1.65068 | ¥41,267.00 |