LEDS2-3-26 | |
---|---|
DigiKey Part Number | RPC2191-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2-3-26 |
Description | LED SPACER T-1-3/4 BLACK 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2-3-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.189" (4.80mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.76300 | ¥27.63 |
100 | ¥1.24100 | ¥124.10 |
500 | ¥1.12118 | ¥560.59 |
1,000 | ¥0.92099 | ¥920.99 |
2,000 | ¥0.80085 | ¥1,601.70 |
5,000 | ¥0.72078 | ¥3,603.90 |
10,000 | ¥0.64068 | ¥6,406.80 |
25,000 | ¥0.60064 | ¥15,016.00 |