
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LEDM-3-04 | |
---|---|
DigiKey Part Number | RPC4267-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-3-04 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-3-04 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.157" (4.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
In-Stock: 243
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.39400 | ¥23.94 |
100 | ¥1.70010 | ¥170.01 |
500 | ¥1.38436 | ¥692.18 |
1,000 | ¥1.28004 | ¥1,280.04 |
2,000 | ¥1.19120 | ¥2,382.40 |
5,000 | ¥1.09387 | ¥5,469.35 |
10,000 | ¥1.03305 | ¥10,330.50 |
25,000 | ¥0.96662 | ¥24,165.50 |
You May Also Be Interested In
1 Items