LEDM-1-04 | ||
---|---|---|
DigiKey Part Number | RPC4252-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDM-1-04 | |
Description | LED SPACER 5MM T-1-3/4 BLK 4MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.157" (4.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDM-1-04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.157" (4.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.43140 | ¥143.14 |
1,000 | ¥1.12041 | ¥1,120.41 |
5,000 | ¥0.93366 | ¥4,668.30 |
10,000 | ¥0.87141 | ¥8,714.10 |