LEDH-101C-34 | |
---|---|
DigiKey Part Number | RPC1098-ND |
Manufacturer | |
Manufacturer Product Number | LEDH-101C-34 |
Description | LED HOLDERS 90D FOR T1 LED .13" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LEDH-101C-34 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder, Mounting Clip | |
For Use With/Related Products | 3mm, T-1 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.49000 | ¥8.49 |
10 | ¥5.52300 | ¥55.23 |
100 | ¥3.62100 | ¥362.10 |
1,000 | ¥2.85876 | ¥2,858.76 |
2,000 | ¥2.66815 | ¥5,336.30 |
5,000 | ¥2.57285 | ¥12,864.25 |
10,000 | ¥2.53474 | ¥25,347.40 |
25,000 | ¥2.47756 | ¥61,939.00 |