LCBSBM-10-01A | ||
---|---|---|
DigiKey Part Number | RPC4228-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBSBM-10-01A | |
Description | BRD SPT SNAP LOCK ADHESIVE 5/8" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.625" (15.88mm) 5/8" | |
Datasheet | Datasheet | |
EDA/CAD Models | LCBSBM-10-01A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.969" (24.60mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
5 | ¥8.29200 | ¥41.46 |
10 | ¥7.46300 | ¥74.63 |
25 | ¥6.63720 | ¥165.93 |
50 | ¥5.97380 | ¥298.69 |
100 | ¥5.80710 | ¥580.71 |
250 | ¥5.64108 | ¥1,410.27 |
500 | ¥5.47526 | ¥2,737.63 |
1,000 | ¥4.97755 | ¥4,977.55 |