KLH-750-01 | ||
---|---|---|
DigiKey Part Number | RP879-ND | |
Manufacturer | ||
Manufacturer Product Number | KLH-750-01 | |
Description | CBL CLIP TWIST LOCK NAT FASTENER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural Fastener 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Hinged | |
Opening Size | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.12000 | ¥4.12 |
10 | ¥3.59300 | ¥35.93 |
25 | ¥3.28400 | ¥82.10 |
50 | ¥3.09100 | ¥154.55 |
100 | ¥2.96220 | ¥296.22 |
250 | ¥2.70460 | ¥676.15 |
500 | ¥2.57580 | ¥1,287.90 |
1,000 | ¥2.12504 | ¥2,125.04 |
3,000 | ¥1.93186 | ¥5,795.58 |