KLH-750-01 | |
---|---|
DigiKey Part Number | RP879-ND |
Manufacturer | |
Manufacturer Product Number | KLH-750-01 |
Description | CBL CLIP TWIST LOCK NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fastener 0.700" ~ 0.800" (17.78mm ~ 20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Hinged | |
Opening Size | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.28440 | ¥82.11 |
50 | ¥3.09060 | ¥154.53 |
100 | ¥2.96230 | ¥296.23 |
250 | ¥2.70476 | ¥676.19 |
500 | ¥2.57590 | ¥1,287.95 |
1,000 | ¥2.12504 | ¥2,125.04 |
3,000 | ¥1.93186 | ¥5,795.58 |