GRD2075061PA | |
---|---|
DigiKey Part Number | RPC6097-ND |
Manufacturer | |
Manufacturer Product Number | GRD2075061PA |
Description | DIAPHRAGM GROMMET - ONE SIDED CU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet 0.630" (16.00mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.630" (16.00mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥3.82500 | ¥38.25 |
25 | ¥3.49960 | ¥87.49 |
50 | ¥3.29220 | ¥164.61 |
100 | ¥3.15540 | ¥315.54 |
250 | ¥2.88112 | ¥720.28 |
500 | ¥2.74402 | ¥1,372.01 |
1,000 | ¥2.41551 | ¥2,415.51 |