FTH-6-01-C | ||
---|---|---|
DigiKey Part Number | RPC4004-ND | |
Manufacturer | ||
Manufacturer Product Number | FTH-6-01-C | |
Description | CABLE TIE HLDR SGL PUSH WING MNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged | |
Datasheet | Datasheet | |
EDA/CAD Models | FTH-6-01-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.62" L x 0.28" W x 0.69" H (15.9mm x 7.1mm x 17.5mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.62620 | ¥362.62 |
300 | ¥3.31083 | ¥993.25 |
500 | ¥3.15322 | ¥1,576.61 |
1,000 | ¥2.60139 | ¥2,601.39 |
2,500 | ¥2.36492 | ¥5,912.30 |
5,000 | ¥2.28611 | ¥11,430.55 |
10,000 | ¥2.12844 | ¥21,284.40 |