FTH-3-01-C | ||
---|---|---|
DigiKey Part Number | RPC3994-ND | |
Manufacturer | ||
Manufacturer Product Number | FTH-3-01-C | |
Description | CABLE TIE HLDR SGL PUSH WING MNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged | |
Datasheet | Datasheet | |
EDA/CAD Models | FTH-3-01-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.56" L x 0.22" W x 0.52" H (14.3mm x 5.6mm x 13.2mm) | |
For Use With/Related Products | WIT-18 through -40 and QTE-18 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.60020 | ¥260.02 |
300 | ¥2.33527 | ¥700.58 |
500 | ¥2.22908 | ¥1,114.54 |
1,000 | ¥1.85754 | ¥1,857.54 |
2,500 | ¥1.69834 | ¥4,245.85 |
5,000 | ¥1.59218 | ¥7,960.90 |
10,000 | ¥1.48604 | ¥14,860.40 |