FR-1 | ||
---|---|---|
DigiKey Part Number | RPC3985-ND | |
Manufacturer | ||
Manufacturer Product Number | FR-1 | |
Description | FAN RIVET BLACK .807"-.846" HOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fan Rivet For | |
Datasheet | Datasheet | |
EDA/CAD Models | FR-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Rivet | |
Fits Fan Size | - | |
Length | 0.906" (23.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.14000 | ¥5.14 |
5 | ¥4.39600 | ¥21.98 |
10 | ¥3.66300 | ¥36.63 |
25 | ¥3.43880 | ¥85.97 |
50 | ¥3.29400 | ¥164.70 |
100 | ¥2.92760 | ¥292.76 |
250 | ¥2.78132 | ¥695.33 |
500 | ¥2.63496 | ¥1,317.48 |
1,000 | ¥2.48863 | ¥2,488.63 |