EFA04-34-007 | ||
---|---|---|
DigiKey Part Number | EFA04-34-007-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA04-34-007 | |
Description | FIBER OPTIC CORNER GUIDE BLK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Corner Guide | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Corner Guide | |
Specifications | Ribbon Fiber Cable, 5.5mm Height | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.21000 | ¥53.21 |
10 | ¥48.34900 | ¥483.49 |
100 | ¥42.60120 | ¥4,260.12 |
1,000 | ¥30.88573 | ¥30,885.73 |