EFA04-34-003 | ||
---|---|---|
DigiKey Part Number | RPC2258-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA04-34-003 | |
Description | FIBER OPTIC CORNER GUIDE 4.8MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Corner Guide | |
Datasheet | Datasheet | |
EDA/CAD Models | EFA04-34-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Corner Guide | |
Specifications | 40.0mm Radius, 4.8mm Height | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.60000 | ¥51.60 |
10 | ¥46.86100 | ¥468.61 |
100 | ¥41.29050 | ¥4,129.05 |
1,000 | ¥29.93575 | ¥29,935.75 |