DLSP-1-18M-01 | ||
---|---|---|
DigiKey Part Number | RPC3896-ND | |
Manufacturer | ||
Manufacturer Product Number | DLSP-1-18M-01 | |
Description | BRD SPT SNAP LOCK NYLON 18MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.709" (18.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DLSP-1-18M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.06000 | ¥5.06 |
10 | ¥3.64400 | ¥36.44 |
100 | ¥2.91280 | ¥291.28 |
1,000 | ¥2.47591 | ¥2,475.91 |
5,000 | ¥1.96619 | ¥9,830.95 |