DLMSPM-5-01 | ||
---|---|---|
DigiKey Part Number | RPC1319-ND | |
Manufacturer | ||
Manufacturer Product Number | DLMSPM-5-01 | |
Description | BRD SPT SNAP LOCK NYLON 5/16" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | DLMSPM-5-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.594" (15.09mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥1.95600 | ¥9.78 |
10 | ¥1.63200 | ¥16.32 |
25 | ¥1.53360 | ¥38.34 |
50 | ¥1.46720 | ¥73.36 |
100 | ¥1.30390 | ¥130.39 |
250 | ¥1.23864 | ¥309.66 |
500 | ¥1.17354 | ¥586.77 |
1,000 | ¥1.10834 | ¥1,108.34 |