Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
DLMSPM-4-01
DLMSPM-4-01
Supporting your Project: Printed Circuit Board Solutions

DLMSPM-4-01

DigiKey Part Number
RP852-ND
Manufacturer
Manufacturer Product Number
DLMSPM-4-01
Description
BOARD SUPRT SNAP LOCK NYLON 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
DLMSPM-4-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.535" (13.60mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.125" (3.18mm) 1/8"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.250" (6.35mm) 1/4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.53000¥2.53
5¥2.09200¥10.46
10¥1.93400¥19.34
25¥1.75680¥43.92
50¥1.64000¥82.00
100¥1.53360¥153.36
250¥1.41128¥352.82
500¥1.33026¥665.13
1,000¥1.25784¥1,257.84
Manufacturers Standard Package