CT007B | ||
---|---|---|
DigiKey Part Number | RPC3704-ND | |
Manufacturer | ||
Manufacturer Product Number | CT007B | |
Description | CBL TIE LOCKING BLK 18LBS 7.99" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.59080 | ¥59.08 |
300 | ¥0.50943 | ¥152.83 |
500 | ¥0.48910 | ¥244.55 |
1,000 | ¥0.42798 | ¥427.98 |
2,500 | ¥0.38723 | ¥968.08 |
5,000 | ¥0.36683 | ¥1,834.15 |
10,000 | ¥0.35665 | ¥3,566.50 |