0329-0-15-01-34-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED5018-ND | |
Manufacturer | ||
Manufacturer Product Number | 0329-0-15-01-34-27-10-0 | |
Description | CONN PIN RCPT .032-.046 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.221" (5.61mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.075" (1.91mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.221" (5.61mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.78500 | ¥37.85 |
25 | ¥3.45920 | ¥86.48 |
50 | ¥3.25560 | ¥162.78 |
100 | ¥3.11990 | ¥311.99 |
250 | ¥2.84860 | ¥712.15 |
500 | ¥2.71296 | ¥1,356.48 |
1,000 | ¥2.23819 | ¥2,238.19 |
3,000 | ¥2.03472 | ¥6,104.16 |