CGLN-M12-BK | ||
---|---|---|
DigiKey Part Number | RPC1307-ND | |
Manufacturer | ||
Manufacturer Product Number | CGLN-M12-BK | |
Description | LOCK NUT 0.669" NYLON M12 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | M12 Locknut Nut 0.669" (17.00mm) Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M12 | |
Thickness | 0.197" (5.00mm) | |
Width | 0.669" (17.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.72600 | ¥17.26 |
100 | ¥1.38130 | ¥138.13 |
1,000 | ¥1.17413 | ¥1,174.13 |
5,000 | ¥0.93238 | ¥4,661.90 |