M12 Locknut Nut 0.710" (18.00mm) Polyamide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417659

DigiKey Part Number
1417659-ND
Manufacturer
Manufacturer Product Number
1417659
Description
NUT LOCKNUT PA M12
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M12 Locknut Nut 0.710" (18.00mm) Polyamide
Datasheet
 Datasheet
EDA/CAD Models
1417659 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M12
Manufacturer
Phoenix Contact
Thickness
0.197" (5.00mm)
Packaging
Bulk
Width
0.710" (18.00mm)
Part Status
Active
Material
Polyamide
Type
Locknut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 442
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.00000¥2.00