
1417660 | |
|---|---|
DigiKey Part Number | 1417660-ND |
Manufacturer | |
Manufacturer Product Number | 1417660 |
Description | NUT LOCKNUT PA M16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M16 Locknut Nut 0.866" (22.00mm) Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | 1417660 Models |
Category | Thread Size M16 |
Manufacturer Phoenix Contact | Thickness 0.197" (5.00mm) |
Packaging Bulk | Width 0.866" (22.00mm) |
Part Status Active | Material Polyamide |
Type Locknut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.00000 | ¥2.00 |










