BP-4 | ||
---|---|---|
DigiKey Part Number | RPC3525-ND | |
Manufacturer | ||
Manufacturer Product Number | BP-4 | |
Description | HOLE PLUG 1.043" THRMPLTC BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 1.043" (26.49mm) Thermoplastic Elastomer Black | |
Datasheet | Datasheet | |
EDA/CAD Models | BP-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 1.043" (26.49mm) | |
Flange Diameter | 1.280" (32.51mm) | |
Panel Thickness | 0.063" ~ 0.118" (1.60mm ~ 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.53600 | ¥75.36 |
100 | ¥5.24320 | ¥524.32 |
1,000 | ¥4.50556 | ¥4,505.56 |