BP-3 | ||
---|---|---|
DigiKey Part Number | RPC2229-ND | |
Manufacturer | ||
Manufacturer Product Number | BP-3 | |
Description | HOLE PLUG 0.866" THRMPLTC BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.866" (22.00mm) Thermoplastic Elastomer Black | |
Datasheet | Datasheet | |
EDA/CAD Models | BP-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 0.866" (22.00mm) | |
Flange Diameter | 1.100" (27.94mm) | |
Panel Thickness | 0.063" ~ 0.118" (1.60mm ~ 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.14384 | ¥4,143.84 |