BP-16235 | ||
---|---|---|
DigiKey Part Number | BP-16235-ND | |
Manufacturer | ||
Manufacturer Product Number | BP-16235 | |
Description | HOLE PLUG 0.787" THRMPLTC BLACK | |
Customer Reference | ||
Detailed Description | Hole Plug 0.787" (20.00mm) Thermoplastic Elastomer Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 0.787" (20.00mm) | |
Flange Diameter | 1.142" (29.00mm) | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |