BP-16232 | ||
---|---|---|
DigiKey Part Number | RPC3522-ND | |
Manufacturer | ||
Manufacturer Product Number | BP-16232 | |
Description | HOLE PLUG 0.551" THRMPLTC BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.551" (14.00mm) Thermoplastic Elastomer Black | |
Datasheet | Datasheet | |
EDA/CAD Models | BP-16232 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 0.551" (14.00mm) | |
Flange Diameter | 0.906" (23.00mm) | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.59500 | ¥35.95 |
100 | ¥2.50070 | ¥250.07 |
1,000 | ¥2.14892 | ¥2,148.92 |