AKKL-4756-DHB | ||
---|---|---|
DigiKey Part Number | RPC2288-ND | |
Manufacturer | ||
Manufacturer Product Number | AKKL-4756-DHB | |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.469" ~ 0.562" (11.91mm ~ 14.27mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.469" ~ 0.562" (11.91mm ~ 14.27mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.250" (31.75mm) | |
Width | 0.750" (19.05mm) | |
Height | 1.090" (27.69mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-500) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.26000 | ¥9.26 |
10 | ¥7.79700 | ¥77.97 |
25 | ¥7.47680 | ¥186.92 |
50 | ¥7.31860 | ¥365.93 |
100 | ¥7.00130 | ¥700.13 |
250 | ¥6.36488 | ¥1,591.22 |
500 | ¥5.72832 | ¥2,864.16 |
1,000 | ¥5.09185 | ¥5,091.85 |
2,500 | ¥4.61448 | ¥11,536.20 |