AKKL-3140-DHB | ||
---|---|---|
DigiKey Part Number | RPC2287-ND | |
Manufacturer | ||
Manufacturer Product Number | AKKL-3140-DHB | |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.312" ~ 0.406" (7.92mm ~ 10.31mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.312" ~ 0.406" (7.92mm ~ 10.31mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.866" (22.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-500) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.30700 | ¥63.07 |
25 | ¥6.05200 | ¥151.30 |
50 | ¥5.92460 | ¥296.23 |
100 | ¥5.66710 | ¥566.71 |
250 | ¥5.15180 | ¥1,287.95 |
500 | ¥4.63650 | ¥2,318.25 |
1,000 | ¥4.12131 | ¥4,121.31 |
2,500 | ¥3.73491 | ¥9,337.27 |