62PPM06BM16B | ||
---|---|---|
DigiKey Part Number | 145-62PPM06BM16B-ND | |
Manufacturer | ||
Manufacturer Product Number | 62PPM06BM16B | |
Description | HOLE PLUG, 6MM HOLE, 0.8-1.6MM P | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.236" (6.00mm) Nylon Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.236" (6.00mm) | |
Flange Diameter | 0.394" (10.00mm) | |
Panel Thickness | 0.031" ~ 0.063" (0.80mm ~ 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.27000 | ¥1.27 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.82840 | ¥20.71 |
50 | ¥0.76480 | ¥38.24 |
100 | ¥0.73930 | ¥73.93 |
250 | ¥0.63736 | ¥159.34 |
500 | ¥0.61186 | ¥305.93 |
1,000 | ¥0.53537 | ¥535.37 |
3,000 | ¥0.48438 | ¥1,453.14 |