62MP0375 | ||
---|---|---|
DigiKey Part Number | RPC7075-ND | |
Manufacturer | ||
Manufacturer Product Number | 62MP0375 | |
Description | HOLE PLUG 0.375" NYLON BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.375" (9.53mm) Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.375" (9.53mm) | |
Flange Diameter | 0.468" (11.89mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
10 | ¥1.12800 | ¥11.28 |
25 | ¥0.93640 | ¥23.41 |
50 | ¥0.86220 | ¥43.11 |
100 | ¥0.83360 | ¥83.36 |
250 | ¥0.71908 | ¥179.77 |
500 | ¥0.69028 | ¥345.14 |
1,000 | ¥0.60389 | ¥603.89 |
3,000 | ¥0.54640 | ¥1,639.20 |