62MP1375 | ||
---|---|---|
DigiKey Part Number | RPC7063-ND | |
Manufacturer | ||
Manufacturer Product Number | 62MP1375 | |
Description | HOLE PLUG 1.375" NYLON BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 1.375" (34.93mm) Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.375" (34.93mm) | |
Flange Diameter | 1.500" (38.10mm) 1 1/2" | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.38300 | ¥33.83 |
500 | ¥2.25680 | ¥1,128.40 |
1,000 | ¥1.88066 | ¥1,880.66 |
5,000 | ¥1.61201 | ¥8,060.05 |
10,000 | ¥1.50454 | ¥15,045.40 |