50M050080M006 | ||
---|---|---|
DigiKey Part Number | 145-50M050080M006-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M050080M006 | |
Description | 90 PHILLIPS CSK SCREW, M5 X .8 T | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M5x0.8 Oval Head Machine Screw Phillips Drive Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.409" (10.40mm) | |
Head Height | 0.106" (2.70mm) | |
Length - Below Head | 0.130" (3.30mm) | |
Length - Overall | 0.236" (6.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.00300 | ¥10.03 |
100 | ¥0.75400 | ¥75.40 |
1,000 | ¥0.60292 | ¥602.92 |
5,000 | ¥0.53592 | ¥2,679.60 |