50M040070H035 | ||
---|---|---|
DigiKey Part Number | 145-50M040070H035-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M040070H035 | |
Description | 90 SLOTTED CSK SCREW, M4 X .7 TH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M4x0.7 Flat Head Machine Screw Slotted Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.106" (2.70mm) | |
Length - Below Head | 1.272" (32.30mm) | |
Length - Overall | 1.378" (35.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.70900 | ¥17.09 |
500 | ¥1.22878 | ¥614.39 |
1,000 | ¥1.16044 | ¥1,160.44 |
5,000 | ¥0.92156 | ¥4,607.80 |