50M030050K016 | ||
---|---|---|
DigiKey Part Number | 145-50M030050K016-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M030050K016 | |
Description | HEX SLOTTED SCREW, M3 X .5 THREA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M3x0.5 Hex Head Bolt Slotted Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | - | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.720" (18.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.87600 | ¥8.76 |
100 | ¥0.65370 | ¥65.37 |
1,000 | ¥0.52310 | ¥523.10 |
5,000 | ¥0.46496 | ¥2,324.80 |