50M030050K012 | |
---|---|
DigiKey Part Number | 145-50M030050K012-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050K012 |
Description | HEX SLOTTED SCREW, M3 X .5 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | - | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.563" (14.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
5 | ¥1.02000 | ¥5.10 |
10 | ¥0.87600 | ¥8.76 |
25 | ¥0.73120 | ¥18.28 |
50 | ¥0.68860 | ¥34.43 |
100 | ¥0.65880 | ¥65.88 |
250 | ¥0.58552 | ¥146.38 |
500 | ¥0.55612 | ¥278.06 |
1,000 | ¥0.52688 | ¥526.88 |