50M030050G005 | ||
---|---|---|
DigiKey Part Number | 145-50M030050G005-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M030050G005 | |
Description | FILLISTER PHILLIPS SCREW, M3 X . | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.236" (6.00mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Length - Overall | 0.291" (7.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.72000 | ¥72.00 |
1,000 | ¥0.57572 | ¥575.72 |
5,000 | ¥0.51176 | ¥2,558.80 |