50M020040D020 | |
---|---|
DigiKey Part Number | 145-50M020040D020-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040D020 |
Description | CHEESE SLOTTED SCREW, M2 X .4 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.150" (3.80mm) | |
Head Height | 0.051" (1.30mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.839" (21.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.66400 | ¥3.32 |
10 | ¥0.56100 | ¥5.61 |
25 | ¥0.46920 | ¥11.73 |
50 | ¥0.44040 | ¥22.02 |
100 | ¥0.42080 | ¥42.08 |
250 | ¥0.37400 | ¥93.50 |
500 | ¥0.35548 | ¥177.74 |
1,000 | ¥0.33678 | ¥336.78 |