35HSP004 | ||
---|---|---|
DigiKey Part Number | 145-35HSP004-ND | |
Manufacturer | ||
Manufacturer Product Number | 35HSP004 | |
Description | HEX SELF THREAD STANDOFF, #4 SCR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Unthreaded #4 Nylon 0.750" (19.05mm) 3/4" Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.77000 | ¥1.77 |
10 | ¥1.34700 | ¥13.47 |
100 | ¥1.00700 | ¥100.70 |
1,000 | ¥0.80580 | ¥805.80 |
5,000 | ¥0.71629 | ¥3,581.45 |