3404400031 | ||
---|---|---|
DigiKey Part Number | 145-3404400031-ND | |
Manufacturer | ||
Manufacturer Product Number | 3404400031 | |
Description | HEX SOCKET CAP SCREW, #4-40 THRE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #4-40 Hex Head Thumb Screw Hex Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.183" (4.65mm) | |
Head Height | - | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | 0.425" (10.78mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.91000 | ¥9.10 |
100 | ¥0.68430 | ¥68.43 |
1,000 | ¥0.54724 | ¥547.24 |
5,000 | ¥0.48640 | ¥2,432.00 |