3404400018 | |
---|---|
DigiKey Part Number | 145-3404400018-ND |
Manufacturer | |
Manufacturer Product Number | 3404400018 |
Description | HEX SOCKET CAP SCREW, #4-40 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.183" (4.65mm) | |
Head Height | - | |
Length - Below Head | 0.188" (4.76mm) | |
Length - Overall | 0.300" (7.61mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
5 | ¥1.07200 | ¥5.36 |
10 | ¥0.91000 | ¥9.10 |
25 | ¥0.76160 | ¥19.04 |
50 | ¥0.71400 | ¥35.70 |
100 | ¥0.68430 | ¥68.43 |
250 | ¥0.60796 | ¥151.99 |
500 | ¥0.57772 | ¥288.86 |
1,000 | ¥0.54728 | ¥547.28 |