
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27LEDH01 | |
---|---|
DigiKey Part Number | 145-27LEDH01-ND |
Manufacturer | |
Manufacturer Product Number | 27LEDH01 |
Description | LED HOLDER, .240-.247 HOLE, .070 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 27LEDH01 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount | |
For Use With/Related Products | 5mm, T-1 3/4 LED |
In-Stock: 1,565
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.08000 | ¥2.08 |
10 | ¥1.76800 | ¥17.68 |
25 | ¥1.66040 | ¥41.51 |
50 | ¥1.58120 | ¥79.06 |
100 | ¥1.50460 | ¥150.46 |
250 | ¥1.41056 | ¥352.64 |
500 | ¥1.34284 | ¥671.42 |
1,000 | ¥1.27873 | ¥1,278.73 |
3,000 | ¥1.18321 | ¥3,549.63 |