24SW0008 | ||
---|---|---|
DigiKey Part Number | RPC10376-ND | |
Manufacturer | ||
Manufacturer Product Number | 24SW0008 | |
Description | SHOULDER WASHER, #8 SCREW, .174 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #8 Shoulder Washer 0.050" (1.27mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.174" (4.42mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Shoulder | 0.250" (6.35mm) 1/4" | |
Thickness - Overall | 0.050" (1.27mm) | |
Length - Below Head | 0.050" (1.27mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
5 | ¥1.05400 | ¥5.27 |
10 | ¥0.90100 | ¥9.01 |
25 | ¥0.74800 | ¥18.70 |
50 | ¥0.70220 | ¥35.11 |
100 | ¥0.67320 | ¥67.32 |
250 | ¥0.59808 | ¥149.52 |
500 | ¥0.56832 | ¥284.16 |
1,000 | ¥0.53840 | ¥538.40 |