#8 Shoulder Washer 0.203" (5.17mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3056

DigiKey Part Number
36-3056-ND
Manufacturer
Manufacturer Product Number
3056
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer 0.203" (5.17mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.344" (8.74mm)
Manufacturer
Keystone Electronics
Diameter - Shoulder
0.205" (5.21mm)
Packaging
Bulk
Thickness - Overall
0.203" (5.17mm)
Part Status
Active
Length - Below Head
0.140" (3.56mm)
Thread/Screw/Hole Size
#8
Material
Nylon
Diameter - Inside
0.171" (4.34mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,078
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.31000¥2.31
10¥1.77300¥17.73
25¥1.58400¥39.60
100¥1.33940¥133.94
500¥1.10888¥554.44
1,000¥1.02437¥1,024.37
2,500¥0.92452¥2,311.30
5,000¥0.85708¥4,285.40
Manufacturers Standard Package