#6 Shoulder Washer 0.297" (7.54mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

341

DigiKey Part Number
36-341-ND
Manufacturer
Manufacturer Product Number
341
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer 0.297" (7.54mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.290" (7.37mm)
Manufacturer
Keystone Electronics
Diameter - Shoulder
0.170" (4.32mm)
Packaging
Bulk
Thickness - Overall
0.297" (7.54mm)
Part Status
Active
Length - Below Head
0.250" (6.35mm) 1/4"
Thread/Screw/Hole Size
#6
Material
Nylon
Diameter - Inside
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,805
Factory Stock: 26,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.88000¥1.88
10¥1.41300¥14.13
25¥1.25960¥31.49
100¥1.06630¥106.63
500¥0.88260¥441.30
1,000¥0.81524¥815.24
2,500¥0.73550¥1,838.75
5,000¥0.68162¥3,408.10
Manufacturers Standard Package