#6 Shoulder Washer 0.547" (13.89mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055

DigiKey Part Number
36-3055-ND
Manufacturer
Manufacturer Product Number
3055
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer 0.547" (13.89mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.290" (7.37mm)
Manufacturer
Keystone Electronics
Diameter - Shoulder
0.170" (4.32mm)
Packaging
Bulk
Thickness - Overall
0.547" (13.89mm)
Part Status
Active
Length - Below Head
0.500" (12.70mm) 1/2"
Thread/Screw/Hole Size
#6
Material
Nylon
Diameter - Inside
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,766
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.65700¥16.57
25¥1.48400¥37.10
100¥1.25550¥125.55
500¥1.03930¥519.65
1,000¥0.96000¥960.00
2,500¥0.86629¥2,165.72
5,000¥0.80298¥4,014.90
Manufacturers Standard Package