22CC28E0375 | |
---|---|
DigiKey Part Number | 145-22CC28E0375-ND |
Manufacturer | |
Manufacturer Product Number | 22CC28E0375 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.281" (7.14mm) | |
Height | - | |
Panel Hole Size | 0.128" (3.25mm) | |
Material Thickness | 0.030" (0.76mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.93500 | ¥9.35 |
25 | ¥0.77200 | ¥19.30 |
50 | ¥0.71060 | ¥35.53 |
100 | ¥0.68770 | ¥68.77 |
250 | ¥0.59264 | ¥148.16 |
500 | ¥0.56900 | ¥284.50 |
1,000 | ¥0.49786 | ¥497.86 |
3,000 | ¥0.45042 | ¥1,351.26 |