22CC28E0250 | ||
---|---|---|
DigiKey Part Number | 145-22CC28E0250-ND | |
Manufacturer | ||
Manufacturer Product Number | 22CC28E0250 | |
Description | CBL CLAMP P-TYPE NAT FASTENER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.281" (7.14mm) | |
Height | - | |
Panel Hole Size | 0.128" (3.25mm) | |
Material Thickness | 0.030" (0.76mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.31800 | ¥13.18 |
100 | ¥0.97410 | ¥97.41 |
1,000 | ¥0.70517 | ¥705.17 |
5,000 | ¥0.60443 | ¥3,022.15 |
10,000 | ¥0.58765 | ¥5,876.50 |